ABB AL26-30-01 AL Contactor, 24 V Coil, 3-Pole, 26 A, 15 kW, 3NO+1NC

RS Stock No.: 231-8995Brand: ABBManufacturers Part No.: 1SBL243001R8101 AL26-30-01 24V
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Current Rating

26 A

Range

AL26-30-01

Power Rating

15 kW

Series

AL

Normal State Configuration

3NO+1NC

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

ABB AL26-30-01 AL Contactor, 24 V Coil, 3-Pole, 26 A, 15 kW, 3NO+1NC

P.O.A.

ABB AL26-30-01 AL Contactor, 24 V Coil, 3-Pole, 26 A, 15 kW, 3NO+1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Current Rating

26 A

Range

AL26-30-01

Power Rating

15 kW

Series

AL

Normal State Configuration

3NO+1NC

Country of Origin

Bulgaria