Technical documents
Specifications
Brand
ABBCoil Voltage
24 V
Number of Poles
3
Contact Current Rating
45 A
Power Rating
11 kW
Series
A Line
Normal State Configuration
3NO
Stock information temporarily unavailable.
P.O.A.
ABB A Line Contactor, 24 V Coil, 3-Pole, 45 A, 11 kW, 3NO
1
P.O.A.
ABB A Line Contactor, 24 V Coil, 3-Pole, 45 A, 11 kW, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCoil Voltage
24 V
Number of Poles
3
Contact Current Rating
45 A
Power Rating
11 kW
Series
A Line
Normal State Configuration
3NO