Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Contactor, 240 V Coil, 3-Pole, 60 A, 22 kW, 3NO

RS Stock No.: 235-1534Brand: ABBManufacturers Part No.: 1SBL321001R4210
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

240 V

Number of Poles

3

Contact Current Rating

60 A

Power Rating

22 kW

Function

Motor Control

Normal State Configuration

3NO

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

ABB Contactor, 240 V Coil, 3-Pole, 60 A, 22 kW, 3NO

P.O.A.

ABB Contactor, 240 V Coil, 3-Pole, 60 A, 22 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

240 V

Number of Poles

3

Contact Current Rating

60 A

Power Rating

22 kW

Function

Motor Control

Normal State Configuration

3NO

Country of Origin

Bulgaria