ABB A45-40-00 A Line Contactor, 240 V Coil, 3-Pole, 37 A, 30 kW, 3NO+1NC

RS Stock No.: 231-8997Brand: ABBManufacturers Part No.: 1SBL331201R8800 A45-40-00 230-240V
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

240 V

Number of Poles

3

Contact Current Rating

37 A

Series

A Line

Range

A45-40-00

Power Rating

30 kW

Normal State Configuration

3NO+1NC

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

ABB A45-40-00 A Line Contactor, 240 V Coil, 3-Pole, 37 A, 30 kW, 3NO+1NC

P.O.A.

ABB A45-40-00 A Line Contactor, 240 V Coil, 3-Pole, 37 A, 30 kW, 3NO+1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

240 V

Number of Poles

3

Contact Current Rating

37 A

Series

A Line

Range

A45-40-00

Power Rating

30 kW

Normal State Configuration

3NO+1NC

Country of Origin

Bulgaria