Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB AF52 AF Contactor, 24 → 60 V ac Coil, 3-Pole, 100 A, 22 kW, 3NO, 690 V ac

RS Stock No.: 800-7181Brand: ABBManufacturers Part No.: 1SBL367001R4100 AF52-30-00-41
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 → 60 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

100 A

Range

AF52

Series

AF

Power Rating

22 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

55mm

Width

125.5mm

Depth

111mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Pole and Throw Configuration

3P

Product details

AF Range Contactors, 3 Pole

AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors

Standards

IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1

Stock information temporarily unavailable.

P.O.A.

ABB AF52 AF Contactor, 24 → 60 V ac Coil, 3-Pole, 100 A, 22 kW, 3NO, 690 V ac

P.O.A.

ABB AF52 AF Contactor, 24 → 60 V ac Coil, 3-Pole, 100 A, 22 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 → 60 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

100 A

Range

AF52

Series

AF

Power Rating

22 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

55mm

Width

125.5mm

Depth

111mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Pole and Throw Configuration

3P

Product details

AF Range Contactors, 3 Pole

AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors

Standards

IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1