ABB A63-30-11 A Line Contactor, 220 → 230 V Coil, 3-Pole, 65 A, 37 kW, 4NO+1NC

RS Stock No.: 231-9014Brand: ABBManufacturers Part No.: 1SBL371001R8011 A63-30-11 220
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

220 → 230 V

Number of Poles

3

Contact Current Rating

65 A

Range

A63-30-11

Power Rating

37 kW

Series

A Line

Normal State Configuration

4NO+1NC

Stock information temporarily unavailable.

P.O.A.

ABB A63-30-11 A Line Contactor, 220 → 230 V Coil, 3-Pole, 65 A, 37 kW, 4NO+1NC

P.O.A.

ABB A63-30-11 A Line Contactor, 220 → 230 V Coil, 3-Pole, 65 A, 37 kW, 4NO+1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

220 → 230 V

Number of Poles

3

Contact Current Rating

65 A

Range

A63-30-11

Power Rating

37 kW

Series

A Line

Normal State Configuration

4NO+1NC