ABB AF75-40-00 AF Contactor, 100 → 250 V Coil, 3-Pole, 46 A, 40 kW, 3NO

RS Stock No.: 235-1587Brand: ABBManufacturers Part No.: 1SBL417201R7000 AF75-40-00 100-250V
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

100 → 250 V

Number of Poles

3

Contact Current Rating

46 A

Range

AF75-40-00

Power Rating

40 kW

Series

AF

Function

Control Unit

Normal State Configuration

3NO

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

ABB AF75-40-00 AF Contactor, 100 → 250 V Coil, 3-Pole, 46 A, 40 kW, 3NO

P.O.A.

ABB AF75-40-00 AF Contactor, 100 → 250 V Coil, 3-Pole, 46 A, 40 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

100 → 250 V

Number of Poles

3

Contact Current Rating

46 A

Range

AF75-40-00

Power Rating

40 kW

Series

AF

Function

Control Unit

Normal State Configuration

3NO

Country of Origin

France