ABB Others Contactors < 100A 1SBL41 Contactor, 125 V Coil, 1-Pole, 1NO

RS Stock No.: 259-6017Brand: ABBManufacturers Part No.: 1SBL419025R8700
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

125 V

Number of Poles

1

Range

Others Contactors < 100A

Series

1SBL41

Function

Installation Contactor

Normal State Configuration

1NO

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

ABB Others Contactors < 100A 1SBL41 Contactor, 125 V Coil, 1-Pole, 1NO

P.O.A.

ABB Others Contactors < 100A 1SBL41 Contactor, 125 V Coil, 1-Pole, 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

125 V

Number of Poles

1

Range

Others Contactors < 100A

Series

1SBL41

Function

Installation Contactor

Normal State Configuration

1NO

Country of Origin

France