ABB Auxiliary Contact, 1 Contact, 1NC, Front Mount CA4

RS Stock No.: 711-6329Brand: ABBManufacturers Part No.: 1SBN010110R1001 CA4-01
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

ABB

Number of Contacts

1

Normal State Configuration

1NC

Mounting Style

Front Mount

Series

CA4

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

SP

Contact Voltage Rating

600 V dc, 690 V ac

Country of Origin

Czech Republic

Product details

Auxilary Contacts

For use with AF Contactors

Contact blocks are front or side mounting with screw type connecting terminals

Standards

UL 508, CSA C22.2 N14

Stock information temporarily unavailable.

P.O.A.

ABB Auxiliary Contact, 1 Contact, 1NC, Front Mount CA4

P.O.A.

ABB Auxiliary Contact, 1 Contact, 1NC, Front Mount CA4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Contacts

1

Normal State Configuration

1NC

Mounting Style

Front Mount

Series

CA4

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

SP

Contact Voltage Rating

600 V dc, 690 V ac

Country of Origin

Czech Republic

Product details

Auxilary Contacts

For use with AF Contactors

Contact blocks are front or side mounting with screw type connecting terminals

Standards

UL 508, CSA C22.2 N14