Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Auxiliary Contact, 4 Contact, 2NC + 2NO, Front Mount CA4

RS Stock No.: 711-6354Brand: ABBManufacturers Part No.: 1SBN010140R1022 CA4-22E
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

ABB

Number of Contacts

4

Normal State Configuration

2NC + 2NO

Mounting Style

Front Mount

Series

CA4

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage Rating

600 V dc, 690 V ac

Country of Origin

Poland

Product details

Auxilary Contacts

For use with AF Contactors

Contact blocks are front or side mounting with screw type connecting terminals

Standards

UL 508, CSA C22.2 N14

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Auxiliary Contact, 4 Contact, 2NC + 2NO, Front Mount CA4

P.O.A.

ABB Auxiliary Contact, 4 Contact, 2NC + 2NO, Front Mount CA4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Number of Contacts

4

Normal State Configuration

2NC + 2NO

Mounting Style

Front Mount

Series

CA4

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage Rating

600 V dc, 690 V ac

Country of Origin

Poland

Product details

Auxilary Contacts

For use with AF Contactors

Contact blocks are front or side mounting with screw type connecting terminals

Standards

UL 508, CSA C22.2 N14

You may be interested in