Technical documents
Specifications
Brand
ABBSupply Voltage
220 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.8 → 8 s, 6 → 60s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
240V ac
Terminal Type
Screw
Width
23mm
Minimum Voltage
24V ac
Power Supply
External
Minimum Current
4A
Series
1SBN
Depth
75mm
Maximum Operating Temperature
+60°C
Length
85mm
Minimum Operating Temperature
-25°C
Time Delay
250ms
Product details
Star/Delta Electronic Time Delay
Independent mounting
For use with A series contactors, A9 to A110 types
Current rating 4A @ 230Vac
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBSupply Voltage
220 → 240V ac
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.8 → 8 s, 6 → 60s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
240V ac
Terminal Type
Screw
Width
23mm
Minimum Voltage
24V ac
Power Supply
External
Minimum Current
4A
Series
1SBN
Depth
75mm
Maximum Operating Temperature
+60°C
Length
85mm
Minimum Operating Temperature
-25°C
Time Delay
250ms
Product details
Star/Delta Electronic Time Delay
Independent mounting
For use with A series contactors, A9 to A110 types
Current rating 4A @ 230Vac