ABB Metal Ring Flange, OEZX Series

RS Stock No.: 235-1634Brand: ABBManufacturers Part No.: 1SCA022277R5610 OEZXR134
brand-logo

Technical documents

Specifications

Brand

ABB

Accessory Type

Metal Ring Flange

Series

OEZX

For Use With

Enclosed Switch-Disconnectors

IP Rating

IP65

Length

90mm

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

ABB Metal Ring Flange, OEZX Series

P.O.A.

ABB Metal Ring Flange, OEZX Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Accessory Type

Metal Ring Flange

Series

OEZX

For Use With

Enclosed Switch-Disconnectors

IP Rating

IP65

Length

90mm

Country of Origin

Finland