ABB 3P Pole Screw Mount Switch Disconnector - 40A Maximum Current, 11kW Power Rating, IP20

RS Stock No.: 235-1778Brand: ABBManufacturers Part No.: 1SCA022497R0490
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

40A

Mounting Type

Screw Mount

IP Rating

IP20

Power Rating

11kW

Series

OT

Model Number

1SCA022497R0490

Normal State Configuration

NO

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

ABB 3P Pole Screw Mount Switch Disconnector - 40A Maximum Current, 11kW Power Rating, IP20

P.O.A.

ABB 3P Pole Screw Mount Switch Disconnector - 40A Maximum Current, 11kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

40A

Mounting Type

Screw Mount

IP Rating

IP20

Power Rating

11kW

Series

OT

Model Number

1SCA022497R0490

Normal State Configuration

NO

Country of Origin

Finland