Technical documents
Specifications
Brand
ABBPole and Throw Configuration
DP
Normal State Configuration
NO/NC
Maximum Current
25A
Number of Positions
2
Terminal Type
Screw
Angle of Throw
60°
Length
51.5mm
Width
28mm
Depth
79mm
Dimensions
51.5 x 28 x 79mm
Country of Origin
Germany
Product details
Changeover Switches
A range of adaptable cam switches which can be used for panel building,HVAC and motor control applications.
Operating currents to EN 60 947-3
Voltage rating up to 690Vac (3 phase)
Breaking capacity AC22, AC23
Fingerproof terminals to IP20
Switch protection rating IP65, but note when fitted this value is reduced to IP44
Supplied with black handle and frontplate
Designed for resistive and slightly inductive loads
Used for control, instrumention and motor starting
ABB Camline
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBPole and Throw Configuration
DP
Normal State Configuration
NO/NC
Maximum Current
25A
Number of Positions
2
Terminal Type
Screw
Angle of Throw
60°
Length
51.5mm
Width
28mm
Depth
79mm
Dimensions
51.5 x 28 x 79mm
Country of Origin
Germany
Product details
Changeover Switches
A range of adaptable cam switches which can be used for panel building,HVAC and motor control applications.
Operating currents to EN 60 947-3
Voltage rating up to 690Vac (3 phase)
Breaking capacity AC22, AC23
Fingerproof terminals to IP20
Switch protection rating IP65, but note when fitted this value is reduced to IP44
Supplied with black handle and frontplate
Designed for resistive and slightly inductive loads
Used for control, instrumention and motor starting
ABB Camline
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications.