Technical documents
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
80A
Mounting Type
Screw Mount
IP Rating
IP65
Power Rating
37kW
Series
OTL
Model Number
1SCA022562R6140
Normal State Configuration
NO
Stock information temporarily unavailable.
P.O.A.
ABB 4P Pole Screw Mount Switch Disconnector - 80A Maximum Current, 37kW Power Rating, IP65
1
P.O.A.
ABB 4P Pole Screw Mount Switch Disconnector - 80A Maximum Current, 37kW Power Rating, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
80A
Mounting Type
Screw Mount
IP Rating
IP65
Power Rating
37kW
Series
OTL
Model Number
1SCA022562R6140
Normal State Configuration
NO