ABB 6P Pole Screw Mount Switch Disconnector - 40A Maximum Current, 11kW Power Rating, IP65

RS Stock No.: 235-1844Brand: ABBManufacturers Part No.: 1SCA022575R3250
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

6P

Maximum Current

40A

Mounting Type

Screw Mount

IP Rating

IP65

Power Rating

11kW

Series

OTR

Model Number

1SCA022575R3250

Normal State Configuration

NO

Stock information temporarily unavailable.

P.O.A.

ABB 6P Pole Screw Mount Switch Disconnector - 40A Maximum Current, 11kW Power Rating, IP65

P.O.A.

ABB 6P Pole Screw Mount Switch Disconnector - 40A Maximum Current, 11kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

6P

Maximum Current

40A

Mounting Type

Screw Mount

IP Rating

IP65

Power Rating

11kW

Series

OTR

Model Number

1SCA022575R3250

Normal State Configuration

NO