Technical documents
Specifications
Brand
ABBNumber of Poles
3
Maximum Current
630A
Mounting Type
Base Mounting
IP Rating
IP65
Power Rating
630kW
Voltage Rating
690V ac
Handle Colour
Black
Series
OT
Model Number
OT630E03P
Enclosed/Not Enclosed
Enclosed
Length
140mm
Width
266mm
Depth
250mm
Terminal Type
Lug
Country of Origin
Finland
P.O.A.
ABB 3 Pole Base Mounting Switch Disconnector - 630A Maximum Current, 630kW Power Rating, IP65
1
P.O.A.
ABB 3 Pole Base Mounting Switch Disconnector - 630A Maximum Current, 630kW Power Rating, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBNumber of Poles
3
Maximum Current
630A
Mounting Type
Base Mounting
IP Rating
IP65
Power Rating
630kW
Voltage Rating
690V ac
Handle Colour
Black
Series
OT
Model Number
OT630E03P
Enclosed/Not Enclosed
Enclosed
Length
140mm
Width
266mm
Depth
250mm
Terminal Type
Lug
Country of Origin
Finland