Technical documents
Specifications
Brand
ABBNumber of Poles
3P
Maximum Current
63A
Mounting Type
Surface Mount
IP Rating
IP65
Power Rating
30kW
Series
OT
Model Number
1SCA022742R1080
Normal State Configuration
NO
Stock information temporarily unavailable.
P.O.A.
ABB 3P Pole Surface Mount Switch Disconnector - 63A Maximum Current, 30kW Power Rating, IP65
1
P.O.A.
ABB 3P Pole Surface Mount Switch Disconnector - 63A Maximum Current, 30kW Power Rating, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Poles
3P
Maximum Current
63A
Mounting Type
Surface Mount
IP Rating
IP65
Power Rating
30kW
Series
OT
Model Number
1SCA022742R1080
Normal State Configuration
NO