Technical documents
Specifications
Brand
ABBNumber of Poles
OT
Maximum Current
1000A
Mounting Type
Base Mounting
IP Rating
IP65
Power Rating
1000kW
Series
OT
Model Number
OT1000E04P
Series
OT Series
Country of Origin
Finland
Stock information temporarily unavailable.
P.O.A.
ABB OT Pole Base Mounting Switch Disconnector - 1000A Maximum Current, 1000kW Power Rating, IP65
1
P.O.A.
ABB OT Pole Base Mounting Switch Disconnector - 1000A Maximum Current, 1000kW Power Rating, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Poles
OT
Maximum Current
1000A
Mounting Type
Base Mounting
IP Rating
IP65
Power Rating
1000kW
Series
OT
Model Number
OT1000E04P
Series
OT Series
Country of Origin
Finland