ABB 3P Pole Surface Mount Switch Disconnector - 200A Maximum Current, 110kW Power Rating, IP00

RS Stock No.: 235-2095Brand: ABBManufacturers Part No.: 1SCA022869R7520 OT200ES30
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

200A

Mounting Type

Surface Mount

IP Rating

IP00

Power Rating

110kW

Series

OT

Model Number

1SCA022869R7520

Normal State Configuration

NO

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

ABB 3P Pole Surface Mount Switch Disconnector - 200A Maximum Current, 110kW Power Rating, IP00

P.O.A.

ABB 3P Pole Surface Mount Switch Disconnector - 200A Maximum Current, 110kW Power Rating, IP00
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

200A

Mounting Type

Surface Mount

IP Rating

IP00

Power Rating

110kW

Series

OT

Model Number

1SCA022869R7520

Normal State Configuration

NO

Country of Origin

Finland