ABB 6 Pole Base Mounting Switch Disconnector - 40A Maximum Current, 11kW Power Rating, IP20

RS Stock No.: 231-9204Brand: ABBManufacturers Part No.: 1SCA104936R1001 OT40F6Distrelec Article No.: 30410085
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

6

Maximum Current

40A

Mounting Type

Base Mounting

IP Rating

IP20

Power Rating

11kW

Voltage Rating

750V

Electrical Phase

1, 3

Accepts Padlocks

No

Model Number

OT40F6

Auxiliary Contacts Available

No

Series

OT

Enclosed/Not Enclosed

Not-enclosed

Length

68mm

Width

70mm

Depth

68mm

Terminal Type

Screw

Throw Configuration

6P

Country of Origin

Finland

P.O.A.

ABB 6 Pole Base Mounting Switch Disconnector - 40A Maximum Current, 11kW Power Rating, IP20

P.O.A.

ABB 6 Pole Base Mounting Switch Disconnector - 40A Maximum Current, 11kW Power Rating, IP20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Number of Poles

6

Maximum Current

40A

Mounting Type

Base Mounting

IP Rating

IP20

Power Rating

11kW

Voltage Rating

750V

Electrical Phase

1, 3

Accepts Padlocks

No

Model Number

OT40F6

Auxiliary Contacts Available

No

Series

OT

Enclosed/Not Enclosed

Not-enclosed

Length

68mm

Width

70mm

Depth

68mm

Terminal Type

Screw

Throw Configuration

6P

Country of Origin

Finland