Technical documents
Specifications
Brand
ABBNumber of Poles
3
Fuse Current Rating
40A
Mechanical Fuse Size
0
Voltage Rating
500V
Country of Origin
Lithuania
Stock information temporarily unavailable.
P.O.A.
ABB Fuse Switch Disconnector, 3 Pole, 40A Fuse Current
1
P.O.A.
ABB Fuse Switch Disconnector, 3 Pole, 40A Fuse Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Poles
3
Fuse Current Rating
40A
Mechanical Fuse Size
0
Voltage Rating
500V
Country of Origin
Lithuania