ABB Fuse Switch Disconnector, 2 Pole, 100A Max Current, 100A Fuse Current

RS Stock No.: 259-9813Brand: ABBManufacturers Part No.: 1SCA116851R1001
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Maximum Current

100A

Fuse Current Rating

100A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA11

Mechanical Fuse Size

A2-A4

Country of Origin

Finland

P.O.A.

ABB Fuse Switch Disconnector, 2 Pole, 100A Max Current, 100A Fuse Current

P.O.A.

ABB Fuse Switch Disconnector, 2 Pole, 100A Max Current, 100A Fuse Current

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Maximum Current

100A

Fuse Current Rating

100A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA11

Mechanical Fuse Size

A2-A4

Country of Origin

Finland