ABB 2 Pole Isolator Switch - 16A Maximum Current, IP65

RS Stock No.: 259-9840Brand: ABBManufacturers Part No.: 1SCA125126R1001
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Maximum Current

16A

IP Rating

IP65

Series

1SCA12

Range

DC Enclosed Switch-Disconnectors

Enclosed/Not Enclosed

Enclosed

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

ABB 2 Pole Isolator Switch - 16A Maximum Current, IP65

P.O.A.

ABB 2 Pole Isolator Switch - 16A Maximum Current, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Maximum Current

16A

IP Rating

IP65

Series

1SCA12

Range

DC Enclosed Switch-Disconnectors

Enclosed/Not Enclosed

Enclosed

Country of Origin

Finland