Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

RS Stock No.: 259-9846Brand: ABBManufacturers Part No.: 1SCA128214R1001
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

125A

Fuse Current Rating

125A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA12

Mechanical Fuse Size

A2-A4

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

ABB Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

P.O.A.

ABB Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

125A

Fuse Current Rating

125A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA12

Mechanical Fuse Size

A2-A4

Country of Origin

Finland