ABB, Tmax MCCB 100 A, Breaking Capacity 36 kA, DIN Rail Mount

RS Stock No.: 467-5434Brand: ABBManufacturers Part No.: 1SDA050922R1 - T1N 160 TMD100-1000 3p F FC Cu (1+7
brand-logo
View all in MCCBs

Technical documents

Specifications

Brand

ABB

Range

TMAX

Series

T3

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

130mm

Width

76mm

Depth

70mm

Country of Origin

Italy

Product details

Tmax Moulded Case Circuit Breakers

The Tmax Series of circuit breakers from ABB offer a full range of moulded case circuit breakers that will Cover current ratings between 15 A and 2500 A and interrupting ratings, at 480 V AC, up to 150 kA. Models will vary with some having lug terminals while others have no connectors.

1 and 3 pole fixed moulded case circuit breaker
45mm standardised front and 70mm depth
Possibility of assembly on base plate or DIN rail
Single flange door for compartment doors
Standard front for copper cable terminals on T1 and front terminals of T3
Positive operation in compliance with IEC 60417-2
Double insulation
Guaranteed isolation in accordance with IEC 60947-2

ABB Distribution Boards, MCCB's and Accessories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB, Tmax MCCB 100 A, Breaking Capacity 36 kA, DIN Rail Mount

P.O.A.

ABB, Tmax MCCB 100 A, Breaking Capacity 36 kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

ABB

Range

TMAX

Series

T3

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

130mm

Width

76mm

Depth

70mm

Country of Origin

Italy

Product details

Tmax Moulded Case Circuit Breakers

The Tmax Series of circuit breakers from ABB offer a full range of moulded case circuit breakers that will Cover current ratings between 15 A and 2500 A and interrupting ratings, at 480 V AC, up to 150 kA. Models will vary with some having lug terminals while others have no connectors.

1 and 3 pole fixed moulded case circuit breaker
45mm standardised front and 70mm depth
Possibility of assembly on base plate or DIN rail
Single flange door for compartment doors
Standard front for copper cable terminals on T1 and front terminals of T3
Positive operation in compliance with IEC 60417-2
Double insulation
Guaranteed isolation in accordance with IEC 60947-2

ABB Distribution Boards, MCCB's and Accessories

You may be interested in