Technical documents
Specifications
Brand
ABBRange
TMAX
Series
T3
Number of Poles
3
Current Rating
200A
Breaking Capacity at Maximum Voltage Rating
36 kA
Rated AC Voltage
690V
Mounting Style
DIN Rail Mount
Length
150mm
Width
105mm
Depth
70mm
Country of Origin
Italy
Product details
Tmax Moulded Case Circuit Breakers
The Tmax Series of circuit breakers from ABB offer a full range of moulded case circuit breakers that will Cover current ratings between 15 A and 2500 A and interrupting ratings, at 480 V AC, up to 150 kA. Models will vary with some having lug terminals while others have no connectors.
1 and 3 pole fixed moulded case circuit breaker
45mm standardised front and 70mm depth
Possibility of assembly on base plate or DIN rail
Single flange door for compartment doors
Standard front for copper cable terminals on T1 and front terminals of T3
Positive operation in compliance with IEC 60417-2
Double insulation
Guaranteed isolation in accordance with IEC 60947-2
ABB Distribution Boards, MCCB's and Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
ABBRange
TMAX
Series
T3
Number of Poles
3
Current Rating
200A
Breaking Capacity at Maximum Voltage Rating
36 kA
Rated AC Voltage
690V
Mounting Style
DIN Rail Mount
Length
150mm
Width
105mm
Depth
70mm
Country of Origin
Italy
Product details
Tmax Moulded Case Circuit Breakers
The Tmax Series of circuit breakers from ABB offer a full range of moulded case circuit breakers that will Cover current ratings between 15 A and 2500 A and interrupting ratings, at 480 V AC, up to 150 kA. Models will vary with some having lug terminals while others have no connectors.
1 and 3 pole fixed moulded case circuit breaker
45mm standardised front and 70mm depth
Possibility of assembly on base plate or DIN rail
Single flange door for compartment doors
Standard front for copper cable terminals on T1 and front terminals of T3
Positive operation in compliance with IEC 60417-2
Double insulation
Guaranteed isolation in accordance with IEC 60947-2