ABB, SACE Tmax T MCCB Molded Case Circuit Breaker 3P 1.25kA, Fixed Mount

RS Stock No.: 232-0157Brand: ABBManufacturers Part No.: 1SDA062866R1 T7S 1250A PR231-LS/I FF
brand-logo
View all in MCCBs

Technical documents

Specifications

Brand

ABB

Range

SACE Tmax T

Series

T7S

Number of Poles

3

Current Rating

1.25kA

Mounting Style

Fixed

Country of Origin

Italy

P.O.A.

ABB, SACE Tmax T MCCB Molded Case Circuit Breaker 3P 1.25kA, Fixed Mount

P.O.A.

ABB, SACE Tmax T MCCB Molded Case Circuit Breaker 3P 1.25kA, Fixed Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Range

SACE Tmax T

Series

T7S

Number of Poles

3

Current Rating

1.25kA

Mounting Style

Fixed

Country of Origin

Italy