Technical documents
Specifications
Brand
ABBRange
Tmax XT
Series
1SDA06
Number of Poles
3
Current Rating
32A
Breaking Capacity at Maximum Voltage Rating
25 kA
Rated AC Voltage
690V
Rated DC Voltage
500V
Mounting Style
Fixed
Length
70mm
Width
76.2mm
Depth
70mm
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Bolt
Tripping Mechanism
Thermal Magnetic
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBRange
Tmax XT
Series
1SDA06
Number of Poles
3
Current Rating
32A
Breaking Capacity at Maximum Voltage Rating
25 kA
Rated AC Voltage
690V
Rated DC Voltage
500V
Mounting Style
Fixed
Length
70mm
Width
76.2mm
Depth
70mm
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Bolt
Tripping Mechanism
Thermal Magnetic
Country of Origin
Italy