Technical documents
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
160A
Mounting Type
Surface Mount
Voltage Rating
500 V dc, 690 V ac
Range
SACE Tmax XT
Model Number
1SDA068209R1
Series
XT1D
Enclosed/Not Enclosed
Enclosed
Switch Rating
160A
Length
70mm
Width
101.6mm
Depth
130mm
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
ABB 4P Pole Surface Mount Switch Disconnector - 160A Maximum Current
1
P.O.A.
ABB 4P Pole Surface Mount Switch Disconnector - 160A Maximum Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
160A
Mounting Type
Surface Mount
Voltage Rating
500 V dc, 690 V ac
Range
SACE Tmax XT
Model Number
1SDA068209R1
Series
XT1D
Enclosed/Not Enclosed
Enclosed
Switch Rating
160A
Length
70mm
Width
101.6mm
Depth
130mm
Country of Origin
Italy