ABB 4P Pole Surface Mount Switch Disconnector - 250A Maximum Current

RS Stock No.: 232-0277Brand: ABBManufacturers Part No.: 1SDA068211R1 XT3D 250 FF
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

250A

Mounting Type

Surface Mount

Series

XT3D

Range

SACE Tmax XT

Model Number

1SDA068211R1

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

ABB 4P Pole Surface Mount Switch Disconnector - 250A Maximum Current

P.O.A.

ABB 4P Pole Surface Mount Switch Disconnector - 250A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

250A

Mounting Type

Surface Mount

Series

XT3D

Range

SACE Tmax XT

Model Number

1SDA068211R1

Country of Origin

Italy