Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Emax2 Electronic Circuit Breaker 1.25kA Ekip Dip LSI, 3 channels

RS Stock No.: 259-9954Brand: ABBManufacturers Part No.: 1SDA070833R1
brand-logo
View all in Electronic Circuit Breakers

Technical documents

Specifications

Brand

ABB

Range

Emax2

Series

Ekip Dip LSI

Number of Channels

3

Current Rating

1.25kA

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

ABB Emax2 Electronic Circuit Breaker 1.25kA Ekip Dip LSI, 3 channels

P.O.A.

ABB Emax2 Electronic Circuit Breaker 1.25kA Ekip Dip LSI, 3 channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

ABB

Range

Emax2

Series

Ekip Dip LSI

Number of Channels

3

Current Rating

1.25kA

Better World Product (Find out more)

Yes

Better World Claim

Designed for disassembly

Country of Origin

Italy