ABB Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

RS Stock No.: 231-9374Brand: ABBManufacturers Part No.: 1SEP101890R0002 XLP00-6BC
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

Mounting Type

Base Mounting

Range

EasyLine

Series

XLP00-6BC

Mechanical Fuse Size

NH00

Terminal Type

Cable Clamp

Voltage Rating

690V

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

ABB Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

P.O.A.

ABB Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

Mounting Type

Base Mounting

Range

EasyLine

Series

XLP00-6BC

Mechanical Fuse Size

NH00

Terminal Type

Cable Clamp

Voltage Rating

690V

Country of Origin

Bulgaria