ABB Modular Series Yellow Momentary Push Button Head, 22mm Cutout, IP66

RS Stock No.: 757-8702Brand: ABBManufacturers Part No.: 1SFA611100R1003 MP1-10Y
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP66

Illuminated

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Product details

Non Illuminated Flush Pushbuttons - Black Plastic Bezel

A range of non illuminated flush push buttons from the ABB modular series of pilot devices.

Black plastic bezel
Easy to install due to snap on feature

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Modular Series Yellow Momentary Push Button Head, 22mm Cutout, IP66

P.O.A.

ABB Modular Series Yellow Momentary Push Button Head, 22mm Cutout, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP66

Illuminated

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Product details

Non Illuminated Flush Pushbuttons - Black Plastic Bezel

A range of non illuminated flush push buttons from the ABB modular series of pilot devices.

Black plastic bezel
Easy to install due to snap on feature

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in