Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Modular Series Green Momentary Push Button Head, 22mm Cutout, IP66

RS Stock No.: 757-8768Brand: ABBManufacturers Part No.: 1SFA611100R3002 MP1-30G
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP66

Product details

Non Illuminated Flush Pushbutton - Momentary - Chrome Metal Bezel

A range of non illuminated flush push buttons from the ABB modular series of pilot devices.

Chrome metal bezel
Easy to install due to snap on feature

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Modular Series Green Momentary Push Button Head, 22mm Cutout, IP66

P.O.A.

ABB Modular Series Green Momentary Push Button Head, 22mm Cutout, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP66

Product details

Non Illuminated Flush Pushbutton - Momentary - Chrome Metal Bezel

A range of non illuminated flush push buttons from the ABB modular series of pilot devices.

Chrome metal bezel
Easy to install due to snap on feature

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in