Technical documents
Specifications
Brand
ABBNumber of Poles
2P
Handle Colour
Black
Model Number
M2SS2-10B
Length
48mm
Width
55mm
Depth
30mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
ABB 2P Pole Isolator Switch -
1
P.O.A.
ABB 2P Pole Isolator Switch -
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Poles
2P
Handle Colour
Black
Model Number
M2SS2-10B
Length
48mm
Width
55mm
Depth
30mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
China