ABB ABB Modular 2-position Key Switch Head, Latching, 22mm Cutout

RS Stock No.: 757-8850Brand: ABBManufacturers Part No.: 1SFA611281R1001 M2SSK2-101
brand-logo
View all in Key Switch Heads

Technical documents

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Number of Positions

2

Key Type

455

Key Withdrawal Position

Centre

Switch Actuation

Latching

IP Rating

IP66

Angle of Throw

45°

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Product details

Key Lock Switches

A range of key operated selector switches from the ABB modular range of pilot devices. The key switches are available in 2 or 3 positions and maintained or momentary actuation.

Extra Lock Type 1 Key available - 822-0921

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in
ABB, 22mm Cutout
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ABB ABB Modular 2-position Key Switch Head, Latching, 22mm Cutout

P.O.A.

ABB ABB Modular 2-position Key Switch Head, Latching, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABB, 22mm Cutout
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Number of Positions

2

Key Type

455

Key Withdrawal Position

Centre

Switch Actuation

Latching

IP Rating

IP66

Angle of Throw

45°

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Product details

Key Lock Switches

A range of key operated selector switches from the ABB modular range of pilot devices. The key switches are available in 2 or 3 positions and maintained or momentary actuation.

Extra Lock Type 1 Key available - 822-0921

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in
ABB, 22mm Cutout
P.O.A.Each (ex VAT)