ABB ABB Modular 3-position Key Switch Head, Spring Return to Centre, 22mm Cutout

RS Stock No.: 757-8866Brand: ABBManufacturers Part No.: 1SFA611285R1001 M3SSK3-101
brand-logo
View all in Key Switch Heads

Technical documents

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Number of Positions

3

Key Type

455

Switch Actuation

Spring Return to Centre

Key Withdrawal Position

Centre

IP Rating

IP66

Angle of Throw

45°

Illuminated

No

Country of Origin

Finland

Product details

Key Lock Switches

A range of key operated selector switches from the ABB modular range of pilot devices. The key switches are available in 2 or 3 positions and maintained or momentary actuation.

Extra Lock Type 1 Key available - 822-0921

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Stock information temporarily unavailable.

P.O.A.

ABB ABB Modular 3-position Key Switch Head, Spring Return to Centre, 22mm Cutout

P.O.A.

ABB ABB Modular 3-position Key Switch Head, Spring Return to Centre, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Number of Positions

3

Key Type

455

Switch Actuation

Spring Return to Centre

Key Withdrawal Position

Centre

IP Rating

IP66

Angle of Throw

45°

Illuminated

No

Country of Origin

Finland

Product details

Key Lock Switches

A range of key operated selector switches from the ABB modular range of pilot devices. The key switches are available in 2 or 3 positions and maintained or momentary actuation.

Extra Lock Type 1 Key available - 822-0921

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.