Technical documents
Specifications
Brand
ABBSeries
CombiLine-Modular II
Cutout Diameter
22mm
Pilot Light Colour
Clear
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP66
Mounting Type
Panel Mount
Country of Origin
Finland
Product details
Pilot Light Heads
A range of pilot lights from the ABB modular series of pilot devices. These indicators are available in 5 different colours including red, blue, green, yellow, white and clear.
Available in various colours
Light source not included
IP66 ingress protection
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBSeries
CombiLine-Modular II
Cutout Diameter
22mm
Pilot Light Colour
Clear
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP66
Mounting Type
Panel Mount
Country of Origin
Finland
Product details
Pilot Light Heads
A range of pilot lights from the ABB modular series of pilot devices. These indicators are available in 5 different colours including red, blue, green, yellow, white and clear.
Available in various colours
Light source not included
IP66 ingress protection
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.