Technical documents
Specifications
Brand
ABBSeries
1SFA
Manufacturer k.i.m.
ABB
Cutout Diameter
22mm
Push Button Actuation
Twist Release
Push Button Style
Mushroom
Push Button Material
Polycarbonate
IP Rating
IP66
Illuminated
No
Width
30mm
Push Button Diameter
30 x 48.3 x 96mm
Height
96mm
Bezel Material
Plastic
Housing Colour
Red
Country of Origin
Finland
Product details
Non Illuminated Emergency Stop Pushbuttons
Professional range of non illuminated emergency stop buttons from the ABB modular series of pilot devices.
30mm and 40mm head diameter
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBSeries
1SFA
Manufacturer k.i.m.
ABB
Cutout Diameter
22mm
Push Button Actuation
Twist Release
Push Button Style
Mushroom
Push Button Material
Polycarbonate
IP Rating
IP66
Illuminated
No
Width
30mm
Push Button Diameter
30 x 48.3 x 96mm
Height
96mm
Bezel Material
Plastic
Housing Colour
Red
Country of Origin
Finland
Product details
Non Illuminated Emergency Stop Pushbuttons
Professional range of non illuminated emergency stop buttons from the ABB modular series of pilot devices.
30mm and 40mm head diameter
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.