ABB ABB Modular Series Contact Block, 690V, 1NO

RS Stock No.: 757-8901Brand: ABBManufacturers Part No.: 1SFA611605R1101 MCBH-10
brand-logo

Technical documents

Specifications

Brand

ABB

Block Type

Contact Block

Voltage Rating

690V

Series

ABB Modular

Contact Configuration

1NO

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

6A

Country of Origin

Finland

Product details

Contact Block Holders and Contact Blocks

This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools. This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools.

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB ABB Modular Series Contact Block, 690V, 1NO

P.O.A.

ABB ABB Modular Series Contact Block, 690V, 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Block Type

Contact Block

Voltage Rating

690V

Series

ABB Modular

Contact Configuration

1NO

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

6A

Country of Origin

Finland

Product details

Contact Block Holders and Contact Blocks

This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools. This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools.

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in