ABB ABB Modular Series Light Block, 110V

RS Stock No.: 757-8960Brand: ABBManufacturers Part No.: 1SFA611621R1045 MLBL-04W
brand-logo

Technical documents

Specifications

Brand

ABB

Block Type

Light Block

Voltage Rating

110V

Series

ABB Modular

Illumination Type

LED

LED Included

Yes

Body/Fixing Collar Included

No

Country of Origin

Finland

Product details

Lamp Blocks with Integrated LED

A professional range of lamp blocks with integrated LED from the ABB modular series of pilot devices.

Front mounting
Built in feature that prevents glowing from leakage current

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB ABB Modular Series Light Block, 110V

P.O.A.

ABB ABB Modular Series Light Block, 110V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Block Type

Light Block

Voltage Rating

110V

Series

ABB Modular

Illumination Type

LED

LED Included

Yes

Body/Fixing Collar Included

No

Country of Origin

Finland

Product details

Lamp Blocks with Integrated LED

A professional range of lamp blocks with integrated LED from the ABB modular series of pilot devices.

Front mounting
Built in feature that prevents glowing from leakage current

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

You may be interested in