ABB Compact Series Push Button, Panel Mount, 22mm Cutout, SPST, IP69K

RS Stock No.: 479-3813Brand: ABBManufacturers Part No.: 1SFA619102R1041 CP3-10R-01
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

ABB

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Compact

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP69K

Push Button Material

PC

Manufacturer Part No.

1SFA619102R1041 CP3-10R-01

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Country of Origin

China

Product details

Non Illuminated Extended Pushbutton - Momentary

IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Stock information temporarily unavailable.

P.O.A.

ABB Compact Series Push Button, Panel Mount, 22mm Cutout, SPST, IP69K

P.O.A.

ABB Compact Series Push Button, Panel Mount, 22mm Cutout, SPST, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

ABB

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Compact

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP69K

Push Button Material

PC

Manufacturer Part No.

1SFA619102R1041 CP3-10R-01

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Country of Origin

China

Product details

Non Illuminated Extended Pushbutton - Momentary

IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.