Technical documents
Specifications
Brand
ABBPilot Light Colour
Blue
Cutout Diameter
22mm
Lamp Type
BA9S Not Included
Mounting Type
Panel Mount
IP Rating
IP69K
Terminal Type
Screw
Series
ABB Compact
Current Rating
1.5 A
Pilot Light Shape
Round
Body Material
Plastic
Product details
Indicators - Incandescent Type
Requires a Ba9s bulb to operate, see stock no. 480-7855 typically
Maximum rated bulb 240Vac 3W, however other bulbs can be used to suit application
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBPilot Light Colour
Blue
Cutout Diameter
22mm
Lamp Type
BA9S Not Included
Mounting Type
Panel Mount
IP Rating
IP69K
Terminal Type
Screw
Series
ABB Compact
Current Rating
1.5 A
Pilot Light Shape
Round
Body Material
Plastic
Product details
Indicators - Incandescent Type
Requires a Ba9s bulb to operate, see stock no. 480-7855 typically
Maximum rated bulb 240Vac 3W, however other bulbs can be used to suit application
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.