Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB, ABB Compact, Panel Mount White BA9S Not Included Pilot Light, 22mm Cutout, IP69K, Round

RS Stock No.: 479-3425Brand: ABBManufacturers Part No.: 1SFA619402R1005 - CL-100W
brand-logo
View all in Pilot Lights

Technical documents

Specifications

Brand

ABB

Pilot Light Colour

White

Cutout Diameter

22mm

Lamp Type

BA9S Not Included

Mounting Type

Panel Mount

IP Rating

IP69K

Terminal Type

Screw

Series

ABB Compact

Current Rating

1.5 A

Pilot Light Shape

Round

Body Material

Plastic

Country of Origin

Sweden

Product details

Indicators - Incandescent Type

Requires a Ba9s bulb to operate, see stock no. 480-7855 typically
Maximum rated bulb 240Vac 3W, however other bulbs can be used to suit application

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Stock information temporarily unavailable.

P.O.A.

ABB, ABB Compact, Panel Mount White BA9S Not Included Pilot Light, 22mm Cutout, IP69K, Round

P.O.A.

ABB, ABB Compact, Panel Mount White BA9S Not Included Pilot Light, 22mm Cutout, IP69K, Round
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

ABB

Pilot Light Colour

White

Cutout Diameter

22mm

Lamp Type

BA9S Not Included

Mounting Type

Panel Mount

IP Rating

IP69K

Terminal Type

Screw

Series

ABB Compact

Current Rating

1.5 A

Pilot Light Shape

Round

Body Material

Plastic

Country of Origin

Sweden

Product details

Indicators - Incandescent Type

Requires a Ba9s bulb to operate, see stock no. 480-7855 typically
Maximum rated bulb 240Vac 3W, however other bulbs can be used to suit application

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.