Technical documents
Specifications
Brand
ABBVoltage Rating
24V ac/dc
Pilot Light Colour
White
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP69K
Terminal Type
Screw
Series
ABB Compact
Current Rating
1.5A
Pilot Light Shape
Round
Body Material
Plastic
Country of Origin
Sweden
Stock information temporarily unavailable.
P.O.A.
ABB, ABB Compact, Panel Mount White LED Indicator, 22mm Cutout, IP69K, Round, 24V ac/dc
1
P.O.A.
ABB, ABB Compact, Panel Mount White LED Indicator, 22mm Cutout, IP69K, Round, 24V ac/dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBVoltage Rating
24V ac/dc
Pilot Light Colour
White
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP69K
Terminal Type
Screw
Series
ABB Compact
Current Rating
1.5A
Pilot Light Shape
Round
Body Material
Plastic
Country of Origin
Sweden