Technical documents
Specifications
Brand
ABBVoltage Rating
230V
Pilot Light Colour
Green
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP69K
Terminal Type
Screw
Series
ABB Compact
Current Rating
1.5A
Pilot Light Shape
Round
Body Material
Plastic
You may be interested in
ABB, CL2-523G, Panel Mount Green LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 230V acBrand: ABB
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ABB, ABB Compact, Panel Mount Green LED Indicator, 22mm Cutout, IP69K, Round, 230V
1
P.O.A.
ABB, ABB Compact, Panel Mount Green LED Indicator, 22mm Cutout, IP69K, Round, 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
ABB, CL2-523G, Panel Mount Green LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 230V acBrand: ABB
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ABBVoltage Rating
230V
Pilot Light Colour
Green
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP69K
Terminal Type
Screw
Series
ABB Compact
Current Rating
1.5A
Pilot Light Shape
Round
Body Material
Plastic
You may be interested in
ABB, CL2-523G, Panel Mount Green LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 230V acBrand: ABB
P.O.A.Each (ex VAT)