ABB, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 24V ac/dc

RS Stock No.: 910-8005Brand: ABBManufacturers Part No.: 1SFA619403R5021 CL2-502RDistrelec Article No.: 30410094
brand-logo
View all in Pilot Lights

Technical documents

Specifications

Brand

ABB

Voltage Rating

24V ac/dc

Pilot Light Type

Pilot Light Complete Unit

Range

Compact

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP66, IP67, IP69K

Terminal Type

Screw

Current Rating

16mA

Pilot Light Shape

Round

Pilot Light Material

Polycarbonate

Distrelec Product Id

30410094

Country of Origin

China

Product details

Compact Range LED Pilot Lights Next Generation Design

The next generation of the compact pilot lights have been developed to meet the growing needs of our customers. These pilot lights offer you an improved leakage and current protection plus use a more environmentally friendly polymer. Through current market studies this series of pilot lights are produced with the importance of built in depth and are therefore smaller than the previous generation. These new pilot lights are 3mm smaller. This new line of pilot lights has the highest IP ratings making them functional in the toughest of environments. All of these features combined make these new pilot lights highly competitive in a global arena.

Features and Benefits

High IP ratings
Panel Front Protection = IP66 IP67 IP69
Terminal Protection = IP20
Major international standards
Variety of colours – Red, Green, Yellow, Blue, Clear
UV stabilization
Service life of +/- 50,000 hours operating at 25°C, 40∼70%rh
Operating Temperature -25 to +85
Flammability of material of current carrier – V2 (halogen and phosphorous free)
Panel Thickness – 1 to 6 mm
Screw Terminal PZ2

Approvals

CCC, CE, UL

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Stock information temporarily unavailable.

P.O.A.

ABB, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 24V ac/dc

P.O.A.

ABB, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 24V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Voltage Rating

24V ac/dc

Pilot Light Type

Pilot Light Complete Unit

Range

Compact

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP66, IP67, IP69K

Terminal Type

Screw

Current Rating

16mA

Pilot Light Shape

Round

Pilot Light Material

Polycarbonate

Distrelec Product Id

30410094

Country of Origin

China

Product details

Compact Range LED Pilot Lights Next Generation Design

The next generation of the compact pilot lights have been developed to meet the growing needs of our customers. These pilot lights offer you an improved leakage and current protection plus use a more environmentally friendly polymer. Through current market studies this series of pilot lights are produced with the importance of built in depth and are therefore smaller than the previous generation. These new pilot lights are 3mm smaller. This new line of pilot lights has the highest IP ratings making them functional in the toughest of environments. All of these features combined make these new pilot lights highly competitive in a global arena.

Features and Benefits

High IP ratings
Panel Front Protection = IP66 IP67 IP69
Terminal Protection = IP20
Major international standards
Variety of colours – Red, Green, Yellow, Blue, Clear
UV stabilization
Service life of +/- 50,000 hours operating at 25°C, 40∼70%rh
Operating Temperature -25 to +85
Flammability of material of current carrier – V2 (halogen and phosphorous free)
Panel Thickness – 1 to 6 mm
Screw Terminal PZ2

Approvals

CCC, CE, UL

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.