ABB 1SFA Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP66, IP67, IP69K

RS Stock No.: 192-0852Brand: ABBManufacturers Part No.: 1SFA619550R1051Distrelec Article No.: 30410096
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

ABB

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2NC

Voltage Rating

240V

Push Button Actuation

Twist Release

Series

1SFA

Illuminated

No

IP Rating

IP66, IP67, IP69K

Colour

Red

Push Button Shape

mushroom

Supply Current

1.5A

Depth

40mm

Auxiliary Contacts

2NC

Width

70mm

Push Button Diameter

40mm

Pole and Throw Configuration

DPST

Housing Colour

Red

Safety Contacts

2NC

Bezel Material

Plastic

Push Button Material

Plastic

Switch Operation

Twist Release Stop

Height

40mm

Country of Origin

China

P.O.A.

ABB 1SFA Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP66, IP67, IP69K

P.O.A.

ABB 1SFA Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP66, IP67, IP69K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2NC

Voltage Rating

240V

Push Button Actuation

Twist Release

Series

1SFA

Illuminated

No

IP Rating

IP66, IP67, IP69K

Colour

Red

Push Button Shape

mushroom

Supply Current

1.5A

Depth

40mm

Auxiliary Contacts

2NC

Width

70mm

Push Button Diameter

40mm

Pole and Throw Configuration

DPST

Housing Colour

Red

Safety Contacts

2NC

Bezel Material

Plastic

Push Button Material

Plastic

Switch Operation

Twist Release Stop

Height

40mm

Country of Origin

China