ABB Compact Series Pull Release Emergency Stop Push Button, Panel Mount, 2NC

RS Stock No.: 225-5898Brand: ABBManufacturers Part No.: 1SFA619551R1051 CE4P-10R-02Distrelec Article No.: 30410097
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

ABB

Mounting Type

Panel Mount

Contact Configuration

2NC

Push Button Actuation

Pull Release

Series

Compact

Illuminated

No

Colour

Red

Auxiliary Contacts

2

Colour

Red

Distrelec Product Id

30410097

Stock information temporarily unavailable.

P.O.A.

ABB Compact Series Pull Release Emergency Stop Push Button, Panel Mount, 2NC

P.O.A.

ABB Compact Series Pull Release Emergency Stop Push Button, Panel Mount, 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Mounting Type

Panel Mount

Contact Configuration

2NC

Push Button Actuation

Pull Release

Series

Compact

Illuminated

No

Colour

Red

Auxiliary Contacts

2

Colour

Red

Distrelec Product Id

30410097